|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430141-512
Manufacturer Part #:

430141-512

Manufacturer:

Description:
Thermoelectric Modules HT4 12 F2 4040 TA W6 40x44x4.1mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
430141-512 Datasheet 430141-512 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 32 W
Delta Tmax: + 64 C
Maximum Current: 3.7 A
Maximum Voltage: 14.4 V
Length: 40 mm
Width: 40 mm
Height: 4.1 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 8,370
PIC16F628A-I/P 8-bit Microcontrollers - MCU 4,382
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,283
1825027-5 Pushbutton Switches 17,634
PIC18F45K22-I/P 8-bit Microcontrollers - MCU 697
BSS138DW-7-F MOSFET 18,859
MAX232CPE+ RS-232 Interface IC 1,201
SI2312CDS-T1-GE3 MOSFET 11,204
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 683,121
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 426,960
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.73
2:
$41.57
5:
$40.45
10:
$39.84
25:
$38.11
50:
$36.96
100:
$34.64
250:
$32.33

To add to a project, please Log In.

149808517 100300003