|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430141-510
Manufacturer Part #:

430141-510

Manufacturer:

Description:
Thermoelectric Modules HT4,12,F2,4040,TB,RT W6, 40x44x4.1mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
430141-510 Datasheet 430141-510 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 36 W
Delta Tmax: + 75 C
Maximum Current: 3.8 A
Maximum Voltage: 16.4 V
Length: 43.9 mm
Width: 39.9 mm
Height: 0.163 mm
Packaging: Bulk
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
430160-504 Thermoelectric Modules 24
F-CBS-F6 Heat Sinks 54
430285-513 Thermoelectric Modules 9
860-150G Chemicals 59
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.01
2:
$46.71
5:
$45.45
10:
$44.77
25:
$42.82
50:
$41.52
100:
$38.92
250:
$36.33

To add to a project, please Log In.

100300003