Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430140-522
Manufacturer Part #:

430140-522

Manufacturer:

Description: Thermoelectric Modules HT4,12,F2,3030,TA,RT W6, 30x34x3.2mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 37.6 W
Delta Tmax: + 75 C
Maximum Current: 4 A
Maximum Voltage: 16.4 V
Length: 34 mm
Width: 30 mm
Height: 0.126 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 33 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.10
  10: $32.74
  50: $29.35
  100: $28.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4531-R
Linear and Switching Power Supplies 45W +5V +12V - ...
Phihong
1: $34.92
STM32F415RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.95
MR25H40CDC
NVRAM 4Mb 3V 512Kx8 Serial MRAM
Everspin Technologies
1: $16.61
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
SM6T33CA
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
STMicroelectronics
1: $0.40
SI8499DB-T2-E1
MOSFET -20V 32mOhm@4.5V 16A P-Ch G-III
Vishay/Siliconix
1: $0.80
SFH 4555
Infrared Emitters Infrared 850 nm
OSRAM Opto Semiconductors
1: $0.83
STM32F100CBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.95
FDN360P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.56
BC849C,215
Transistors Bipolar - BJT TRANS LOW NOISE TAPE-7
NXP Semiconductors
1: $0.19
MAX489ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
NUP4301MR6T1G
Rectifiers Low Cap. for ESD Protection in 4 Line
ON Semiconductor
1: $0.37
L78M15CDT-TR
Linear Regulators - Standard 15V 0.5A Positive
STMicroelectronics
1: $0.68
69176-008LF
Headers & Wire Housings MINI-LATCH 2X4P
FCI
1: $1.39
979-025-030R121
D-Sub Backshells 25P TOP ENT DIECAST NICKEL PLATED
NorComp
1: $3.65
P1A-180804U
Enclosures, Boxes, & Cases 1.8x0.8x0.425-Wht USB S ...
New Age Enclosures
1: $2.14
SRU5018-680Y
Fixed Inductors 68uH
Bourns
1: $0.83
74LV00D,118
Logic Gates QUAD 2-INPUT NAND
NXP Semiconductors
1: $0.36
LRF1206-LF-R025-F
Current Sense Resistors - SMD 1/2W .025 1% 100ppm
IRC / TT electronics
1: $0.60

000000001