Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430139-513
Manufacturer Part #:

430139-513

Manufacturer:

Description: Thermoelectric Modules HT3 12 F2 3030 TA W6 30x34x3.2mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 24 W
Delta Tmax: + 63 C
Maximum Current: 2.8 A
Maximum Voltage: 14.4 V
Length: 30 mm
Width: 30 mm
Height: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.56
  10: $26.94
  50: $24.15
  100: $23.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4501DCQT
Low Dropout Regulators - LDO Sgl Out 1.5A Low Nois ...
Texas Instruments
1: $3.26
TPS62110RSAR
DC/DC Switching Regulators Adj 1.5-A 17-V Vin Step ...
Texas Instruments
1: $3.15
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
61729-1010BLF
USB Connectors USB TYPE "B" CON LEADFREE
FCI
1: $0.82
PCA9550DP,118
LED Lighting Drivers 2-BIT I2C FM OD LED
NXP Semiconductors
1: $1.62
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
SI4946BEY-T1-E3
MOSFET 60V 6.5A 3.7W
Vishay/Siliconix
1: $1.86
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
REG113NA-5/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.94
609-50ABS3
Heat Sinks 40mm C4QFP 21mm CBGA
Wakefield
1: $7.08
RTE24024F
General Purpose Relays DPDT 8A 24VDC
TE Connectivity / P&B
1: $2.50
BLM18EG601SN1D
EMI Filter Beads, Chokes & Arrays 600 OHM POWER
Murata Electronics
1: $0.38
LRF1206-LF-R010-F
Current Sense Resistors - SMD 1/2W .010 1% 100ppm
IRC
1: $0.57
NFE61PT681B1H9L
EMI/RFI Suppressors & Ferrites 2606 680pF
Murata Electronics
1: $1.12
MAX202ECPE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $4.62
NB4L52MNG
Translation - Voltage Levels ANA ECL D FF W/DIFF R ...
ON Semiconductor
1: $10.00
12CL5MX
DIN Connectors 5 PIN MALE PLUG
Switchcraft
1: $14.56
1546306-5
Barrier Terminal Blocks .374 DOUBLE ROW 5P w/ bind ...
TE Connectivity / AMP
1: $2.15
161-0005-E
DIN Connectors 5 PIN DIN PANEL MNT
Kobiconn
1: $0.85
SPUL409HE5H-PB
MEMS Microphones SiSonic UltraMini Top Port Enhanc ...
Knowles Acoustics
1: $3.51

149808517