Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430122-507
Manufacturer Part #:

430122-507

Manufacturer:

Description: Thermoelectric Modules CP2,127,06,L1,EP,W 4.5, 62x62x4.6mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 134.4 W
Delta Tmax: + 75 C
Maximum Current: 14.3 A
Maximum Voltage: 16.4 V
Length: 62 mm
Width: 62 mm
Height: 0.18 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 31 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.20
  10: $58.98
  50: $54.23
  100: $51.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
TLV2401IDBVT
Operational Amplifiers - Op Amps Single MicroPwr R ...
Texas Instruments
1: $2.38
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
FDPF085N10A
MOSFET 100V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $2.80
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
UCC27424D
Power Driver ICs DUAL 4A MOSFET DRIVER
Texas Instruments
1: $2.06
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
U9VLJPFP
Consumer Battery & Photo Battery 9V 1.2Ah FOIL POU ...
Ultralife
1: $8.45
ABS25-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.82
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
213906-1
Standard Circular Connector PLUG REVERSE 17-10
TE Connectivity / AMP
1: $14.19
2088-1230-02
RF Adapters - In Series SMA ADAPTER
TE Connectivity / AMP
1: $29.30
66360-4
Standard Circular Contacts GOLD SKT 18-14 BULK
TE Connectivity / AMP
1: $0.89
RT314F12
General Purpose Relays SPDT 12VDC 240Ohm 16A GEN P ...
TE Connectivity / Schrack
1: $4.66
STPS10150CFP
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $1.19
PIC18F66J50-I/PT
8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM ...
Microchip Technology
1: $4.46

133647418 197670321