|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430084-505
Manufacturer Part #:

430084-505

Manufacturer:

Description:
Thermoelectric Modules CP2 31 06 L1 30x30x4.6mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 29.3 W
Delta Tmax: + 68 C
Maximum Current: 14 A
Maximum Voltage: 3.5 V
Length: 30 mm
Width: 30 mm
Height: 4.6 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
17E-1724-2 D-Sub Backshells 979
51864-1 Terminals 24,314
TC1262-3.3VDBTR LDO Voltage Regulators 12,563
DLR1414 LED Displays & Accessories 241
DMT334R2S474M3DTA0 Supercapacitors / Ultracapacitors 1,824
KR-5R5C105-R Supercapacitors / Ultracapacitors 666
KR-5R5C474-R Supercapacitors / Ultracapacitors 1,246
12124075-L Automotive Connectors 16,553
PM-5R0V105-R Supercapacitors / Ultracapacitors 982
UCC2889D AC/DC Converters 303
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.57
5:
$27.10
10:
$26.37
25:
$26.33
50:
$24.16
100:
$22.34
250:
$21.23
500:
$19.78

To add to a project, please Log In.

197670321 100300003