|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430082-502
Manufacturer Part #:

430082-502

Manufacturer:

Description:
Thermoelectric Modules CP14,127,045,L1,EP W4.5, 40x40x3.3mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
430082-502 Datasheet 430082-502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 81.5 W
Delta Tmax: + 75 C
Maximum Current: 8.5 A
Maximum Voltage: 16.4 V
Length: 39.9 mm
Width: 39.9 mm
Height: 0.15 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-9209A RF Adapters - In Series 1,212
ZX62D-AB-5P8 USB Connectors 2,580
20-101-0412 Single Board Computers 53
AM26LV31EIRGYR Buffers & Line Drivers 4,578
V7-1Z29E9 Basic / Snap Action Switches 697
SP-240-30 Switching Power Supplies 70
DG4051AEQ-T1-E3 Multiplexer Switch ICs 4,706
EA-ACC-012 Flat Cables 195
126-4 Thermal Interface Products 146
Real Time Availability
Stock:
201 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.86
5:
$31.18
10:
$30.33
25:
$29.06
50:
$27.80
100:
$25.69
250:
$24.43
500:
$22.75

To add to a project, please Log In.

133647418 197670321 100300003