Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430037-501
Manufacturer Part #:

430037-501

Manufacturer:

Description: Thermoelectric Modules HOT12 18 F2A 0606 11 W2.25 6.0x7.2x2.7mm
Silverlight Page 2,164, Mouser Enhanced Catalog
PDF Page 2,164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Single Stage
Qmax: 1.5 W
Delta Tmax: + 64 C
Maximum Current: 1.2 A
Maximum Voltage: 2.1 V
Length: 6.2 mm
Width: 6.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.80
  10: $40.66
  50: $36.45
  100: $32.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
430779-501
Thermoelectric Modules OT12 18 F2A 0606 11 W2.25 6 ...
Laird Technologies / Thermal Solutions
1: $39.90

103562391