Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430028-513
Manufacturer Part #:

430028-513

Manufacturer:

Description: Thermoelectric Modules HT4,6,F2,2143,TA,RT W6, 21x43x4.1mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 18 W
Delta Tmax: + 75 C
Maximum Current: 3.8 A
Maximum Voltage: 8.2 V
Length: 43.2 mm
Width: 20.6 mm
Height: 0.15 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.20
  10: $29.55
  50: $26.49
  100: $25.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NXFT15XH103FA2B100
Thermistors - NTC 10Kohm +/-1% 3380K 100mm length
Murata Electronics
1: $1.05
430040-501
Thermoelectric Modules HOT20 65 F2A 1312 11 13.2x1 ...
Laird Technologies / Thermal Solutions
1: $62.61
1857 BK005
Hook-up Wire 18AWG 7/26 PVC 100ft SPOOL BLACK
Alpha Wire
1: $50.43
1857 RD005
Hook-up Wire 18AWG 7/26 PVC 100ft SPOOL RED
Alpha Wire
1: $50.43

000000001