Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430028-509
Manufacturer Part #:

430028-509

Manufacturer:

Description: Thermoelectric Modules HT4 6 F2 2143 TA W6 21x43x4.1mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 16 W
Delta Tmax: + 64 C
Maximum Current: 3.7 A
Maximum Voltage: 7.2 V
Length: 21 mm
Width: 38 mm
Height: 4.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 40 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.61
  10: $26.33
  50: $24.26
  100: $23.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
MSP430F5438IPZ
16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr ...
Texas Instruments
1: $10.72
51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Molex
1: $0.55
51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex
1: $0.41
LS200-12
Linear and Switching Power Supplies 200W 12V 16.7A ...
TDK-Lambda
1: $55.00
E-9BM
Crimpers CRIMPING TOOL
3M Electronic Specialty
1: $66.83
51021-0200
Headers & Wire Housings RECEPTACLE 2P
Molex
1: $0.27
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
APDS-9801
Proximity Sensors Digital PS / ALS
Avago Technologies
1: $3.50
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
4312L
Fans 119x32mm 12DC 56CFM 1.2W 1550RPM 30dB BB
ebm-papst
1: $32.32
FSUSB42MUX
Power Switch ICs - USB Low Power, Two-Port USB 2.0 ...
Fairchild Semiconductor
1: $1.46
6380BG
Heat Sinks TO220/218 W/SOLDER PINS
Aavid Thermalloy
1: $4.18
640905-1
Terminals PIDG RECPT 16-14 AWG blue
TE Connectivity / AMP
1: $0.34
71036-505
Thermoelectric Modules CP08,63,06,L1,W4.5 12x25x3. ...
Laird Technologies / Thermal Solutions
1: $44.07
309NPC10K
Potentiometers 10K Ohm 10% 1W 3.18mm
Honeywell
1: $9.36

149808517