|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430007-509
Manufacturer Part #:

430007-509

Manufacturer:

Description:
Thermoelectric Modules OT15,30,F2A,0610,11W 2.25 6.2x12.3x2.1mm
Mouser Online Catalog Page 2,164, Mouser Online Catalog
PDF Page 2,164, PDF Catalog Page
430007-509 Datasheet 430007-509 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Single Stage
Qmax: 3 W
Delta Tmax: + 67 C
Maximum Current: 1.5 A
Maximum Voltage: 3.4 V
Length: 6.2 mm
Width: 9.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC1004EVM Touch Sensor Development Tools 89
501200B00000G Heat Sinks 7,071
624-60AB Heat Sinks 749
43280-503 Thermoelectric Modules 38
651-B Heat Sinks 1,015
56310-503 Thermoelectric Modules 31
655-53ABT5 Heat Sinks 478
C3200-6136A Thermoelectric Modules 10
7459 Solder 158
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.69
5:
$33.86
10:
$32.94
25:
$31.57
50:
$30.19
100:
$27.91
250:
$26.53

To add to a project, please Log In.

103562391 100300003