|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
741-450-0089
Manufacturer Part #:

450-0089

Manufacturer:

Description:
WiFi / 802.11 Development Tools TiWi-SL CC3000 EVM Board-Chip Antenna
Mouser Online Catalog Page 20, Mouser Online Catalog
PDF Page 20, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: LS Research
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: 450-0067
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Operating Supply Voltage: 2.9 V to 3.6 V
Antenna Connector Type: Chip
Brand: LS Research
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: TIWI-SL
Factory Pack Quantity: 1
Tradename: TIWI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WL1837MODGIMOCT WiFi / 802.11 Modules 1,783
J-Link BASE Emulators / Simulators 169
450-0064 WiFi / 802.11 Modules 778
WL1831MODGBMOCT WiFi / 802.11 Modules 354
WL1835MODGBMOCT WiFi / 802.11 Modules 435
450-0067 WiFi / 802.11 Modules 10
450-0120 Bluetooth / 802.15.1 Development Tools 5
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.11

To add to a project, please Log In.

142255018 153566726 158091394 101485895 155917466 197847692 171916397 147914401 192564755