Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
741-450-0067
Manufacturer Part #:

450-0067

Manufacturer:

Description: WiFi / 802.11 Modules TiWi-SL CC3000 Module
Mouser Online Catalog Page 21, Mouser Online Catalog
PDF Page 21, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LS Research
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s
Interface Type: SPI
Transmit Power - Max: 20 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 269 mA
Supply Current Receiving: 92 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip, PCB
Brand: LS Research
Dimensions: 21 mm x 14 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS, OFDM
Security: WEP, WPA, WPA2
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.86
  50: $27.13
  100: $26.45
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
LPS5015-102MRB
Fixed Inductors 1.0 uH 2.65 A 20% SMD Shielded
Coilcraft
0: $0.00
2903371
Industrial Relays RIF-0-RPT 12 V DC, 1 PDT
Phoenix Contact
1: $12.18
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
C5750X7S2A106M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.45
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
ADXL345BCCZ-RL7
Accelerometers 3-Axis Low g Digital-Output
Analog Devices
1: $6.93
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
TTL-232R-3V3
USB Cables / IEEE 1394 Cables USB Embedded Serial ...
FTDI
1: $20.00
AP-MSD04GCS4P-1TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $10.54
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
ENC28J60/SS
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.35
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
LM3940IMP-3.3/NOPB
LDO Voltage Regulators 1A LDO REG
Texas Instruments
1: $1.53
LQG15HN1N0S02D
Fixed Inductors 0402 1.0nH +/-0.3nH Chip Inductor
Murata Electronics
1: $0.11
L-07C2N2SV6T
Fixed Inductors 2.2nH
Johanson Technology
1: $0.10
ATS080BSM-1
Crystals 8MHz 18pF Fund. -20C +70C
CTS Electronic Components
1: $0.36

142255018 153566726 132446335 104760274 134269206 192564755