Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
741-450-0037
Manufacturer Part #:

450-0037

Manufacturer:

Description: WiFi / 802.11 Modules TiWi01-R2 Module with U.FL Connector
Silverlight Page 20, Mouser Enhanced Catalog
PDF Page 20, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LS Research
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n, Bluetooth
Frequency Band: 2.4 GHz
Data Rate: 1 Mbps to 65 Mbps
Interface Type: Bluetooth, SDIO
Transmit Power (Max): 20 dBm
Antenna Connector Type: U.FL
Operating Supply Voltage: 1.8 V, 3.3 V
Supply Current Transmitting: 285 mA
Supply Current Receiving: 100 mA
Maximum Operating Temperature: + 85 C
Dimensions: 18 mm x 13 mm x 1.9 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS, OFDM
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.00
  50: $22.50
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FTAS00-84AS4
LCD Touch Panels Resistive 8.4 in
NKK Switches
1: $65.59
FTAS00-57AS4
LCD Touch Panels Resistive 5.7 in
NKK Switches
1: $35.75
FTAS00-121A5
LCD Touch Panels Resistive 12.1 in
NKK Switches
1: $96.44
FTAS00-104AS4
LCD Touch Panels Resistive 10.4 in
NKK Switches
1: $81.59
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
TPS65950A3ZXN
PMIC Solutions Integrated Pwr Mgmt IC
Texas Instruments
1: $12.15
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
LQM21PN1R0MC0D
Fixed Inductors 0805 1.0uH 20%
Murata Electronics
1: $0.28
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.08
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay/Dale
1: $0.10
NTJD1155LT1G
MOSFET 8V +/-1.3A P-Channel w/Level Shift
ON Semiconductor
1: $0.35
RN171-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $29.00

134269206 104759018 122084968 132446335 140490956