|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
741-080-0001
Manufacturer Part #:

080-0001

Manufacturer:

Description:
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
Mouser Online Catalog Page 20, Mouser Online Catalog
PDF Page 20, PDF Catalog Page
080-0001 Datasheet 080-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LS Research
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: U.FL
Connector B Series: SMA
Connector B Gender: Receptacle (Female)
Connector B Body Style: Bulkhead
Length: 105 mm
Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
Brand: LS Research
Color: Black
Packaging: Bulk
Polarity: Reverse
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,165
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,308
XBP08-DPUIT-024 RF Modules 456
XBP9B-DMUT-002 Zigbee / 802.15.4 Modules 560
A24-HASM-450 Antennas 2,995
001-0001 Antennas 203
CRCW060310K0FKEA Thick Film Resistors - SMD 911,049
ACC-6SMRP2U RF Cable Assemblies 309
ANT-2.4-CW-RH-RPS Antennas 1,158
Real Time Availability
Stock:
1,255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.38
10:
$5.90
25:
$5.10
50:
$4.78
100:
$4.46
250:
$4.24
500:
$4.11
$4.04
$3.89

To add to a project, please Log In.

136553878 137233669 105287130 166629340 119715877 143080215 157845746 115503432 172639243 179804822 167858023