|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
537-UPS525-17-12-BK
Manufacturer Part #:

UPS525-17-12-BLACK

Manufacturer:

Description:
Racks & Rack Cabinets BLK TEXTURD MODIFIED
Images are for reference only
See Product Specifications
Share |
Manufacturer: LMB/Heeger
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: LMB / Heeger
Product: Electronics Enclosures
Type: Knockdown
Length: 12 in
Width: 17 in
Height: 5 in
Panel Width: 17 in
Color: Black
Material: Aluminum
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1003P1T1B1M1QEH Toggle Switches 197
CMF50511R00FHEB Metal Film Resistors - Through Hole 2,990
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$147.09
10:
$132.38
50:
$128.41

To add to a project, please Log In.

198091373