Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
537-UC-975
Manufacturer Part #:

U-C-975-PLAIN

Manufacturer:

Description: Enclosures, Boxes, & Cases UTILITY BOX
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: LMB/Heeger
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 9 in
Outside Width: 6 in
Outside Height: 5 in
Material: Aluminum
Color: Natural
Features: Interlocking Boxes
Part # Aliases: 6044
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.30
  10: $28.18
  50: $27.23
  100: $26.29
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1452
RF Adapters - Between Series DBL W/RED BASE BNC F
Pomona Electronics
1: $13.79
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
286-2.7K-RC
Metal Oxide Resistors 2.7Kohms 5% Tol
Xicon
1: $0.56
280-CR25-15-RC
Wirewound Resistors - Through Hole 15ohms 5% Tol
Xicon
1: $1.09
1N5371BRLG
Zener Diodes 60V 5W
ON Semiconductor
1: $0.33
7250W
Soldering Irons Weller Tip For D550 Solder Gun
Weller
1: $5.20
4671
Mounting Hardware TO-220 MICA INSUL.
Keystone Electronics
1: $0.12
24-6040-0053
Solder 60/40 .050 DIA. 1LB SPOOL
Kester
1: $34.82
286-620-RC
Metal Oxide Resistors 620ohms 5% Tol
Xicon
1: $0.56
1N5368BG
Zener Diodes 47V 5W
ON Semiconductor
1: $0.36

118502969 198091373