Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
537-MDC321-BI
Manufacturer Part #:

MDC-321-PTD

Manufacturer:

Description: Enclosures, Boxes, & Cases CONS DESKTOP BGE-IVY
Silverlight Page 2,122, Mouser Enhanced Catalog
PDF Page 2,122, PDF Catalog Page
 
Share |
Manufacturer: LMB/Heeger
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Desktop Enclosures
Outside Depth: 3 in
Outside Width: 2 in
Outside Height: 1.5 in
Material: Aluminum
Color: Beige
Features: Scratch resistant grain finish
Part # Aliases: 6169
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.18
  10: $9.17
  50: $8.85
  100: $8.55
  500: $7.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1427DINCLIP
Mounting Hardware PLASTIC DIN RAIL CLIP KIT
Hammond Manufacturing
1: $4.68
1594EBK
Enclosures, Boxes, & Cases PLASTIC 6.50X4.13BLK
Hammond Manufacturing
1: $13.18
108-1AS1T1171-EVX
Toggle Switches SPDT ON-ON SOLDER
Mountain Switch
1: $2.67
1551MBK
Enclosures, Boxes, & Cases 1.38 x 1.38 x 0.79
Hammond Manufacturing
1: $2.44
KHAU-17A11-24
General Purpose Relays 4PDT SCKT MT 24VAC
TE Connectivity / P&B
1: $13.27
10PM022
Pushbutton Switches BLK BODY LRG BLK CAP
Mountain Switch
1: $2.11

198091373 118502969