Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
537-ME-462-P
Manufacturer Part #:

M-E-462-BLK-&-WHITE

Manufacturer:

Description: Electrical Enclosures CAB ALUM BL&WH
 
Share |
Manufacturer: LMB/Heeger
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: Modernistic
Outside Depth: 102 mm
Outside Height: 51 mm
Outside Width: 153 mm
Panel Width: 153 mm
Panel Height: 51 mm
Material: Aluminum
Color: Black, White
Ventilation: Not Available
Features: Cabinet with a built-in chassis
Part # Aliases: 6101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.36
  10: $34.55
  50: $33.38
  100: $32.23
  500: Quote

To add to a project, please Log In.

198091373