Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
537-M24-L-PLTD
Manufacturer Part #:

M-24-LID-PLATED

Manufacturer:

Description: Enclosures, Boxes, & Cases PLTD LID FOR M24
Silverlight Page 2,122, Mouser Enhanced Catalog
PDF Page 2,122, PDF Catalog Page
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: LMB/Heeger
Product Category: Enclosures, Boxes, & Cases
RoHS: No
Product: Boxes
Outside Depth: 2 in
Outside Width: 1.75 in
Outside Height: 0.75 in
Material: Steel
Color: Natural
Features: Scratch resistant grain finish
Part # Aliases: 12059
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.88
  10: $1.70
  50: $1.64
  100: $1.57
  500: $1.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
BD14010STU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.32
1N5233B-TR
Zener Diodes 6.0 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
K333K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.033u ...
Vishay/BC Components
1: $0.31
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MC14060BCPG
Counter Shift Registers 3-18V 14-Stage Binary
ON Semiconductor
1: $0.62
4698
Screws & Fasteners SHOULDER WASHER #6
Keystone Electronics
1: $0.10

118502969 1980913735-1000-36false