Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
918-GMA12-500NSE
Manufacturer Part #:

GMA12-500NSE

Manufacturer:

Description: DC/DC Converters DC/DC 1.5W 12V-500V 3MA
Silverlight Page 2,187, Mouser Enhanced Catalog
PDF Page 2,187, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LHV Power Corporation
RoHS: RoHS Compliant Details
Output Power: 1.5 W
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 500 V
Package / Case Size: 42 mm x 42 mm x 21 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.10
  5: $107.97
  10: $103.84
  25: $90.86
  50: $76.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
MAX5491LA01000+T
Resistor Networks & Arrays Precision Match Res/Div ...
Maxim Integrated
1: $3.49
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
U9VLJPBK
Consumer Battery & Photo Battery 9V 1.2Ah BULK STA ...
Ultralife
1: $7.88
8500N
Blowers 80x38 115AC 35.9CFM 11W 3200RPM 34dBA SB
ebm-papst
1: $36.20
IRFI9640GPBF
MOSFET P-Chan 200V 6.1 Amp
Vishay/Siliconix
1: $3.33
302109100
Thumbwheel Switches & Pushwheel Switches SW THUMB- ...
C&K Components
1: $16.49
MAX16053AUT+T
Supervisory Circuits Adj Sequencing / Supervisory
Maxim Integrated
1: $2.08
MAX13234EETP+
RS-232 Interface IC 3-5.5V 250Kbps RS232 Line Driv ...
Maxim Integrated
1: $8.53
PIC18F26K22-I/SP
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.56
MAX13081EESA+
RS-422/RS-485 Interface IC Full Duplex 250Kbps 5V ...
Maxim Integrated
1: $3.82
UCD7242RSJT
Power Driver ICs Dig Dual Synch Buck Power Driver
Texas Instruments
1: $6.87
GMA12-500PSE
DC/DC Converters DC/DC 1.5W 12V-500V 3MA
LHV Power Corporation
1: $112.10
74437324010
Fixed Inductors SMD Inductor WE-LHMI 4020 1.0uH; 5 ...
Wurth Electronics
1: $2.78
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
W107DIP-8
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $8.36
ADS7950SBRGET
Analog to Digital Converters - ADC 12B 1MSPS 4Ch S ...
Texas Instruments
1: $5.97
150105K63EC
Film Capacitors 1uF 63V 10%
Cornell Dubilier
1: $1.06
CDCL6010RGZT
Clock Synthesizer / Jitter Cleaner 11Outputs Clock ...
Texas Instruments
1: $17.12

114202148 116711328