|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
918-GMA12-3KPSE
Manufacturer Part #:

GMA12-3KPSE

Manufacturer:

Description:
Isolated DC/DC Converters DC/DC 1.5W 12V-3KV 0.5MA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: LHV Power Corporation
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 3 kV
Input Voltage: 12 V
Number of Outputs: 1 Output
Output Power: 1.5 W
Length: 1.65 in
Width: 1.65 in
Height: 0.83 in
Brand: LHV Power Corporation
Dimensions: 1.65 in x 1.65 in x 0.83 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001