Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
918-B1250P
Manufacturer Part #:

B1250P

Manufacturer:

Description: DC/DC Converters DC/DC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LHV Power Corporation
RoHS: RoHS Compliant Details
Product: Isolated
Input Voltage Range: 0 V to 9 V
Input Voltage (nominal): 9 V
Number of Outputs: 1
Output Voltage (Channel 1): 0 V to 1250 V
Mounting Style: Through Hole
Package / Case Size: 1.3 in x 1.9 in x 1.25 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $184.30
  5: $177.51
  10: $170.72
  25: $149.38
  50: $125.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
A000003
Development Boards & Kits - AVR ARDUINO BOARD MINI
Arduino
1: $26.45
DS1804-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.31
SQCSVA820JAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 82PF ...
AVX
1: $0.64
80-4-5
Solder Removal .110" BLUE
Chemtronics
1: $4.61
A000032
Component Kits ARDUINO KIT BREADBOARD W/ WIRES
Arduino
1: $12.47
UQCSVA560JAT2A/500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 56 pF ...
AVX
1: $1.87
CGA3E3C0G2E121J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.10

116711328