Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-XANM08GLA6A
Manufacturer Part #:

XAN.M08.GLA.6A

Manufacturer:

Description: Circular Push Pull Connectors 8POS ML PLUG 5A BLUE COLLET
Lifecycle: New At Mouser
Silverlight Page 1,566, Mouser Enhanced Catalog
PDF Page 1,566, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: XP
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 8
Termination Style: Solder
Current Rating: 5 A
Shell Material: Hybrid
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.19
  10: $25.45
  25: $24.38
  50: $22.86
  100: $22.09
  200: $20.87
  500: $20.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XKN.M08.GLLA
Circular Push Pull Connectors 8POS FML RCPT 5A BLU ...
LEMO
1: $22.28
XRN.M08.GLL.6A
Circular Push Pull Connectors 8POS FML RCPT 5A BLU ...
LEMO
1: $23.55

104074423