Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-PKGM04SLLG
Manufacturer Part #:

PKG.M0.4SL.LG

Manufacturer:

Description:
Circular Push Pull Connectors PANEL RECEP 4-PIN FEMALE SOLDER
Mouser Online Catalog Page 1,660, Mouser Online Catalog
PDF Page 1,660, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: LEMO
Product Type: Connectors
Series: P
Contact Gender: Socket (Female)
Number of Contacts: 4
Mounting Style: Panel
Termination Style: Solder
Current Rating: 8 A
Connector Type: Receptacle
Contact Plating: Copper, Nickel, Gold
Factory Pack Quantity: 50
Tradename: REDEL
Voltage Rating: 400 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.92
  10: $18.50
  25: $17.08
  50: $16.13
  100: $14.23
  250: $13.28
  500: $13.00
  1,000: Quote
 

To add to a project, please Log In.

167858023 172639243 178365471 143080215 130319382