|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-PHJ1B306CWAD72Z
Manufacturer Part #:

PHJ.1B.306.CWAD72Z

Manufacturer:

Description:
Circular Push Pull Connectors In-Line Recpt mixed 4P 0.9mm w/ 2P 0.5mm
Mouser Online Catalog Page 2,804, Mouser Online Catalog
PDF Page 2,804, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Contact Gender: Socket (Female)
Number of Contacts: 6
Shell Size: 1
Mounting Style: Cable
Termination Style: Solder
Current Rating: 7 A
Series: 1B
Brand: LEMO
Connector Type: Receptacle
Contact Plating: Nickel
Ingress Protection: IP 50
Shell Material: Metal
Shell Plating: Chrome
Tradename: B
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3EKF1002V Thick Film Resistors - SMD 1,316,833
FGJ.1B.306.CWLD72Z Circular Push Pull Connectors 102
EGG.2B.303.CLL Circular Push Pull Connectors 10
ERJ-3EKF6200V Thick Film Resistors - SMD 41,739
FHG.1B.306.CLAD76Z Circular Push Pull Connectors 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.38
  2: $49.83
  5: $48.27
  10: $46.71
  25: $45.11
  50: $43.59
  100: $42.04
  250: $38.92

To add to a project, please Log In.

185540663 199058523 157260665 178365471 130319382 142834074 172639243 167858023 143080215