|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-PAG130UJ0
Manufacturer Part #:

PAG.130.UJ

Manufacturer:

Description:
Circular Push Pull Connectors STD BACKNUT YELLOW
Mouser Online Catalog Page 1,599, Mouser Online Catalog
PDF Page 1,599, PDF Catalog Page
PAG.130.UJ Datasheet PAG.130.UJ Datasheet
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Connector Type: -
Contact Gender: -
Number of Contacts: -
Mounting Style: -
Termination Style: -
Brand: LEMO / REDEL
Accessory Type: Nut, Back
Series: P
Packaging: Bulk
Shell Material: -
Tradename: REDEL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1814832-1 RF Connectors / Coaxial Connectors 9,486
080-0001 RF Cable Assemblies 1,150
415-0029-024 RF Cable Assemblies 76
CAB.622 RF Cable Assemblies 874
PAG.M0.5GL.AZGK Circular Push Pull Connectors 7
PAG.M0.7GL.AZGK Circular Push Pull Connectors 13
135101-04-24.00 RF Cable Assemblies 33
PAG.M0.2GL.AC39G Circular Push Pull Connectors 7
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.24

To add to a project, please Log In.

143080215 167858023 130319382 172639243