Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-MFB00250RTE160
Manufacturer Part #:

MFB.00.250.RTE160

Manufacturer:

Description:
DC Power Cords 50 OHM CABLE ASSY FFA PLUG - FFA PLUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: DC Power Cords
RoHS: RoHS Compliant Details
Brand: LEMO
Connector End A: MFB
Connector End B: MFB
Gender: Male / Male
Length: 3139 mm
Color: Black
Series: 00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $107.32
  2: $104.08
  5: $100.83
  10: $97.57
  25: $94.23
  50: $91.06
  100: $87.81
  250: Quote

To add to a project, please Log In.

179804822