|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-HES1M308XLDP
Manufacturer Part #:

HES.1M.308.XLDP

Manufacturer:

Description:
Standard Circular Connector 8P STRT RECEPT MALE PNL MOUNT MOLD STOP
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: LEMO
Product: Connectors
Number of Positions: 8 Position
Contact Gender: Pin (Male)
Mounting Style: Panel
Termination Style: Crimp
Contact Plating: Gold
Shell Material: Aluminum
Series: 1M
Current Rating: 5 A
Insert Arrangement: 308
Shell Plating: Nickel
Shell Style: Receptacle
Voltage Rating: 1.3 kV
Wire Gauge: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.15
2:
$69.97
5:
$67.79
10:
$65.60
25:
$63.35
50:
$61.22
100:
$59.03

To add to a project, please Log In.

127156800 165954354 111295997 172639243 178365471 130319382 143080215 168338696 128653480 167858023