Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FMN2M319XLCT
Manufacturer Part #:

FMN.2M.319.XLCT

Manufacturer:

Description: Standard Circular Connector 19P STRT PLUG MALE CRIMP KNURLED GRIP
Silverlight Page 1,566, Mouser Enhanced Catalog
PDF Page 1,566, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: M
Product Type: Connectors
Contact Gender: Pin (Male)
Contact Plating: Nickel
Mounting Style: Cable
Termination Style: Crimp
Voltage Rating: 1.55 kV
Current Rating: 5 A
Ingress Protection: IP 68
Shell Style: Plug
Wire Gauge: 22 AWG to 26 AWG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $114.24
  10: $107.52
  25: $104.16
  50: $97.44
  100: $95.00
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53261-1571
Headers & Wire Housings 1.25MM HDR 15 CKT Right-An ...
Molex
1: $2.80
PEN.2M.319.XLMT
Standard Circular Connector 19P RECEPT FML CRIMP P ...
LEMO
1: $89.10
FGS.1M.308.XLMT
Standard Circular Connector 8P STRT PLUG FEMALE CR ...
LEMO
1: $134.70
FGS.0F.303.XLM
Circular Push Pull Connectors STRAIGHT PLUG FEMALE
LEMO
1: $64.22
FGN.1M.308.XLCT
Standard Circular Connector 8P STRT PLUG MALE CRIM ...
LEMO
1: $94.28
PLT1M-M76
Cable Ties 4" TIE AQUA BLUE TEFZEL
Panduit
1: $0.92
ERA.3Y.430.CTL
Circular Push Pull Connectors
LEMO
1: $246.13
FMN.1M.308.XLCT
Standard Circular Connector 8P STRT PLUG MALE CRIM ...
LEMO
1: $74.28
FFA.3Y.430.CTAC11
Circular Push Pull Connectors
LEMO
1: $165.32

165954354 168338696 127156800