Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FGWLMU2AXPAT
Manufacturer Part #:

FGW.LM.U2A.XPAT

Manufacturer:

Description:
USB Connectors STRT PLUG ARCTIC GRP IP68 SEALED USB
Mouser Online Catalog Page 1,553, Mouser Online Catalog
PDF Page 1,553, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: USB Connectors
Product: USB Type A Connectors
Standard: USB 2.0
Number of Ports: 1
Number of Contacts: 4
Gender: Male
Termination Style: Solder
Brand: LEMO
Connector Type: Type A
Contact Material: Aluminum Alloy
Contact Plating: Nickel
IP Rating: IP 68
Mounting Angle: Straight
Mounting Style: Cable
Series: LM
Tradename: M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.28
  2: $201.71
  5: $199.20
  10: $197.47
  25: $186.56
  50: $177.04

To add to a project, please Log In.

165954354 112251026 133542889 172639243 143080215 167858023 152174287 183625030