|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-FGJ1B306CWLD72Z
Manufacturer Part #:

FGJ.1B.306.CWLD72Z

Manufacturer:

Description:
Circular Push Pull Connectors 6P STRAIGHT PLUG 6 PIN PLUG
Mouser Online Catalog Page 2,661, Mouser Online Catalog
PDF Page 2,661, PDF Catalog Page
FGJ.1B.306.CWLD72Z Datasheet FGJ.1B.306.CWLD72Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Plug
Contact Gender: Socket (Female)
Number of Contacts: 6
Shell Size: 7
Mounting Style: Cable
Termination Style: Solder
Series: 1B
Packaging: Bulk
Brand: LEMO
Contact Plating: Copper, Nickel, Gold
Current Rating: 5 A
Shell Material: Metal
Shell Plating: Chrome
Voltage Rating: 1300 VAC, 1840 VDC
Wire Gauge: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,753
0462-201-1631 Automotive Connectors 6,157
FGG.0B.302.CLAD52 Circular Push Pull Connectors 710
SN74AVC16T245DGGR Translation - Voltage Levels 4,430
AT60-202-16141 Automotive Connectors 20,778
2N7000 MOSFET 26,401
C016 20D003 100 10 Circular DIN Connectors 387
C016 20H003 100 10 Circular DIN Connectors 437
172130-1 Terminals 6,679
HD10-9-1939PE Automotive Connectors 85
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.27
2:
$55.54
5:
$53.80
10:
$52.07
25:
$50.28
50:
$48.59
100:
$46.86
250:
$43.39

To add to a project, please Log In.

185540663 143080215 172639243 178365471 130319382 157260665 167858023 142834074