|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-FGG2K303CLAC65Z
Manufacturer Part #:

FGG.2K.303.CLAC65Z

Manufacturer:

Description:
Circular Push Pull Connectors PLUG 3 CTS C-COL
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: LEMO
Product: Connectors
Connector Type: Plug
Contact Gender: Pin (Male)
Number of Contacts: 3
Mounting Style: Cable
Termination Style: Solder
Series: 2K
Current Rating: 17 A
Shell Material: Metal
Shell Plating: Chrome
Wire Gauge: 18, 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.55
2:
$63.57
5:
$61.58
10:
$59.60
25:
$57.56
50:
$55.62
100:
$53.63

To add to a project, please Log In.

682250129 167858023 172639243 178365471 130319382