Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FGG1B305CYCD52
Manufacturer Part #:

FGG.1B.305.CYCD52

Manufacturer:

Description: Circular Push Pull Connectors 5P MALE CRIMP D52 COLLET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: B
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 5
Mounting Style: Cable
Termination Style: Crimp
Current Rating: 9 A
Ingress Protection: IP 50
Shell Material: Metal
Shell Plating: Chrome
Wire Gauge: 24-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.17
  10: $43.78
  25: $41.62
  50: $38.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DCF.91.090.2LT
Crimpers B-SERIES M/F XTRACTR FOR 0.9mm CRIMP CONT
LEMO
1: $70.07
DCE.91.091.BVC
Crimpers B-SERIES MALE POSTNR 1B & 1K 0.9mm CRIMP
LEMO
1: $118.44
FGG.1B.560.ZZC
Circular Push Pull Connectors MALE CRIMP CONT
LEMO
1: $2.29
FHG.1B.305.CYCD52
Circular Push Pull Connectors 5P R/A MALE CRIMP D5 ...
LEMO
1: $69.99

682250432