Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FGG1B304CLAD52Z
Manufacturer Part #:

FGG.1B.304.CLAD52Z

Manufacturer:

Description: Circular Push Pull Connectors PLUG 4 CTS C-COL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: B
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 4
Mounting Style: Cable
Termination Style: Solder
Current Rating: 10 A
Ingress Protection: IP 50
Shell Material: Metal
Shell Plating: Chrome
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
126 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.44
  10: $30.39
  25: $29.34
  50: $28.29
  100: $27.96
  200: $26.72
  400: $26.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
FGG.1B.302.CLAD52Z
Circular Push Pull Connectors PLUG 2CTS C-COL
LEMO
1: $33.32
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
FGG.1B.306.CLAD52Z
Circular Push Pull Connectors 6P STRT PLUG MALE MA ...
LEMO
1: $32.69
EGG.1B.304.CLL
Circular Push Pull Connectors RECP SIZE 1 4-PIN FE ...
LEMO
1: $26.76
0402YD104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.12
K10P-11A15-120
General Purpose Relays DPDT SCKT MT 120VAC
TE Connectivity / P&B
1: $11.26
PT06A-14-18P-SR
Circular MIL Spec Connector 18P Size 14 Pin Plug S ...
Amphenol Industrial
1: $28.01
GMA.1B.045.DG
Circular Push Pull Connectors Bend Relief Gray 4.5 ...
LEMO
1: $4.21
GMA.1B.054.DG
Circular Push Pull Connectors GRAY STRAIN RELIEF
LEMO
1: $3.34
EEV-FK1C152Q
Aluminum Electrolytic Capacitors - SMD 1500uF 16V
Panasonic Electronic Components
1: $1.67
KUP-17D55-24
General Purpose Relays 4P BRKT MT QC 24VDC
TE Connectivity / P&B
1: $29.84
CR0603-JW-103ELF
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WAT ...
Bourns
1: $0.10
CR0603-JW-331GLF
Thick Film Resistors - SMD 330OHM 1/10WATT 5%
Bourns
1: $0.06
CR0603-JW-152GLF
Thick Film Resistors - SMD 1.5KOHM 1/10WATT 5%
Bourns
1: $0.06
GMA.1B.045.DR
Circular Push Pull Connectors GM BEND RELIEF RED
LEMO
1: $3.92
CR0603-J/-000ELF
Thick Film Resistors - SMD ZERO OHM
Bourns
1: $0.10
CAT10-510J4LF
Resistor Networks & Arrays 51ohm 5% Concave 4resis ...
Bourns
1: $0.11
CR0603-JW-222ELF
Thick Film Resistors - SMD 0603 2.2KOHMS 5% 1/10WA ...
Bourns
1: $0.10

682250432