Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FGG0B309CLAZ
Manufacturer Part #:

FGG.0B.309.CLAZ

Manufacturer:

Description: Circular Push Pull Connectors PLUG SIZE 0 9-PIN ML SLDR W/ NO COLLET
Silverlight Page 2,621, Mouser Enhanced Catalog
PDF Page 2,621, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: B
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 9
Mounting Style: Cable
Termination Style: Solder
Current Rating: 2 A
Ingress Protection: IP 50
Shell Material: Metal
Shell Plating: Chrome
Factory Pack Quantity: 100
Wire Gauge: 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.04
  10: $34.94
  25: $33.07
  50: $31.38
  100: $29.86
  200: $28.49
  400: $27.23
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
LQW18AN33NG00D
Fixed Inductors 0603 33nH
Murata Electronics
1: $0.36
RJF22B00
Ethernet & Telecom Connectors 8-Hole RJ45 Cordset ...
Amphenol PCD
1: $33.50
ATMEGA8535-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $4.04
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
5227161-9
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.48
MS3106E10SL-4S
Circular MIL Spec Connector 2P #16 SKT CONTACTS
Amphenol Industrial
1: $18.21
USBFTVC2G
USB Connectors USB-A Receptacle Cap Sq Flange Oliv ...
Amphenol PCD
1: $37.24
88732-9202
Cable Assemblies USB TYPE A TO B 6.86' LENGTH BLAC ...
Molex
1: $4.72
LQG18HN47NJ00D
Fixed Inductors 0603 AIR CORE 47nH .5nH TOL
Murata Electronics
1: $0.18
SM6T18A
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
STMicroelectronics
1: $0.26
LQH32CN100K53L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.32
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
GMA.0B.030.DN
Circular Push Pull Connectors 3.0mm to 3.4mm dia. ...
LEMO
1: $3.45
EGG.0B.309.CLL
Circular Push Pull Connectors RECP SIZE 0 9-pin FE ...
LEMO
1: $27.11
FGG.0B.742.DN
Circular Push Pull Connectors 3.2mm to 4.2mm Colle ...
LEMO
1: $2.35
FGG.0B.752.DN
Circular Push Pull Connectors 4.2mm to 5.2mm Colle ...
LEMO
1: $2.10
GMA.0B.040.DN
Circular Push Pull Connectors 4.0mm to 4.4mm dia. ...
LEMO
1: $3.60

6822504325-0707-16false