Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FGG0B303CLAD52
Manufacturer Part #:

FGG.0B.303.CLAD52

Manufacturer:

Description: Circular Push Pull Connectors 3P STRT PLUG MALE SLDR D52 COLLET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: B
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 3
Mounting Style: Cable
Termination Style: Solder
Current Rating: 8 A
Ingress Protection: IP 50
Shell Material: Metal
Shell Plating: Chrome
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.62
  10: $29.79
  25: $27.00
  50: $25.01
  100: $24.16
  200: $23.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $18.37
EGG.0B.302.CLL
Circular Push Pull Connectors RECP SIZE 0 2-PIN FE ...
LEMO
1: $17.01
0712259
Circuit Breakers TCP 4 AMPS
Phoenix Contact
1: $14.63
42816-0212
Headers & Wire Housings RECEPTACLE 2 POS
Molex
1: $1.36
EGG.0B.303.CLL
Circular Push Pull Connectors RECP SIZE 0 3-pin FE ...
LEMO
1: $17.13
FGG.0B.302.CLAD52
Circular Push Pull Connectors 2 PIN CONNECTOR
LEMO
1: $30.58
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
SB4011NOM-RO
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $3.58
535-11103
Precision Potentiometers 7/8" WW 10Kohms 5 Turns
Vishay/Spectrol
1: $15.36
P16NP103MAB15
Potentiometers 10Kohms 20% Linear Plastic black
Vishay/Sfernice
1: $12.48
3BWD
Standard LEDs - Through Hole LED Thru-Hole 3mm Blu ...
Bivar
1: $1.49
132C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP F ...
CONEC
1: $2.87
3030284
Terminal Block Tools & Accessories FBS 2-8
Phoenix Contact
1: $0.67
PIF20012 NA005
Non-Heat Shrink Tubing and Sleeves 12AWG PROTECTIO ...
Alpha Wire
1: $112.85
PHG.0B.303.CLLD52
Circular Push Pull Connectors 3P STRT RECEPT D52 C ...
LEMO
1: $28.32
131C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP M ...
CONEC
1: $2.06
S6-56R-E
Terminals TUBULAR RING 6 STUD SIZE 5/16
Panduit
1: $1.58
1321005-03
Cable Assemblies 18+5 - 18+5 28 AWG
Qualtek
500: $8.45

000000001