Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-FFA3Y430CTAC11
Manufacturer Part #:

FFA.3Y.430.CTAC11

Manufacturer:

Description: Circular Push Pull Connectors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
Product Type: Connectors
Series: 3Y
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 1
Mounting Style: Cable
Termination Style: Solder
Current Rating: 15 A
Brand: LEMO
Contact Plating: Copper, Nickel, Gold
Ingress Protection: IP 50
Shell Material: Metal
Shell Plating: Chrome
Tradename: Y
Voltage Rating: 29 kVAC, 42 kVDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.36
  5: $161.57
  10: $158.88
  25: $155.94
  50: $145.73
  100: Quote

To add to a project, please Log In.

178365471 130319382