|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-FFA00250NTAC29
Manufacturer Part #:

FFA.00.250.NTAC29

Manufacturer:

Description:
Circular Push Pull Connectors 2.4mm to 2.8mm MALE SIZE 00 COLLET
Mouser Online Catalog Page 2,662, Mouser Online Catalog
PDF Page 2,662, PDF Catalog Page
FFA.00.250.NTAC29 Datasheet FFA.00.250.NTAC29 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: LEMO
Product: Connectors
Contact Gender: Pin (Male)
Number of Contacts: 1
Mounting Style: Cable
Termination Style: Solder
Series: 00
Packaging: Bulk
Contact Plating: Copper, Nickel, Gold
Current Rating: 4 A
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,310
BH-USB-200 Emulators / Simulators 36
NUCLEO-F411RE Development Boards & Kits - ARM 204
EK-TM4C123GXL Development Boards & Kits - ARM 376
LPC810M021FN8FP ARM Microcontrollers - MCU 11,002
J-Link EDU Emulators / Simulators 180
PMK212BBJ107MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,084
28A0350-0B2 Ferrite Clamp On Cores 11,458
863093C09ALF D-Sub Backshells 241
M3444 Cable Mounting & Accessories 1,539
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.44
5:
$17.86
10:
$17.55
25:
$16.29
50:
$15.76
100:
$15.24
250:
$14.39
500:
$13.97

To add to a project, please Log In.

682250431 143080215 130319382 172639243 178365471 167858023