Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-ERN00250CTL
Manufacturer Part #:

ERN.00.250.CTL

Manufacturer:

Description: Circular Push Pull Connectors COAX SLDR GRMND TAG FEMALE PANL RECEPT
Silverlight Page 2,622, Mouser Enhanced Catalog
PDF Page 2,622, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: 00
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 1
Termination Style: Solder
Current Rating: 4 A
Contact Plating: Copper / Nickel / Gold
Shell Plating: Chrome
Factory Pack Quantity: 150
Voltage Rating: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
718 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.58
  10: $8.98
  25: $8.45
  50: $7.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FFA.00.250.CTAC29Z
Circular Push Pull Connectors STRAIGHT PLUG COAX 5 ...
LEMO
1: $16.74
FFA.00.250.NTAC29
Circular Push Pull Connectors 2.4mm to 2.8mm MALE ...
LEMO
1: $16.55
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
9001-05-00
Reed Relays SIP Reed Relay
Coto Technology
1: $2.64
CM45A65-1
Racks & Rack Cabinet Accessories CARD MOUNT MODULE ...
Vector
1: $34.11
TLC3541ID
Analog to Digital Converters - ADC 5V Lo-Pwr 14-Bi ...
Texas Instruments
1: $12.36
ERA.0S.304.CLL
Circular Push Pull Connectors SIZE 0 4-PIN SOLDER ...
LEMO
1: $20.48
FFA.00.250.CTAC29
Circular Push Pull Connectors 2.4mm to 2.8mm MALE ...
LEMO
1: $14.54
SSL-LX3044GD-5V
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.27
3-106505-2
D-Sub Standard Connectors 9P RECPT ASSY
TE Connectivity / AMP
1: $2.79
CD15ED560FO3F
Mica Capacitors 56pF 500V +/-1%
Cornell Dubilier
1: $1.99
BSN20,215
MOSFET N-CH TRNCH 50V 173MA
NXP Semiconductors
1: $0.36
MC34071ADG
Operational Amplifiers - Op Amps 3-44V Single 3mV ...
ON Semiconductor
1: $0.92
103-R13-135B-02G-EV
Rocker Switches & Paddle Switches SW RKR SPST ILUM ...
Mountain Switch
1: $1.76
0034.6611
Fuses MST 250 FUSE 400mA T
Schurter
1: $0.78
PME261JC6100KR30
Film Capacitors 1000volts 0.10uF 10% LS 20.4mm
Kemet
1: $3.25
1455JBTBU-10
Enclosures, Boxes, & Cases 10PK BEZEL BLUE
Hammond Manufacturing
1: $25.37
EC3SA-24D15
DC/DC Converters 3W 18-36V +/-15V +/-100mA SIP-8
Cincon
1: $15.34
1430-1104
Film Capacitors 100V .1uF 10% Tol MEB
Xicon
1000: $0.39

682250431