Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-ERA00250CTL
Manufacturer Part #:

ERA.00.250.CTL

Manufacturer:

Description: Circular Push Pull Connectors COAX SLDR CHRM SHELL FEMALE PANL RECEPT
Silverlight Page 2,622, Mouser Enhanced Catalog
PDF Page 2,622, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: 00
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 1
Termination Style: Solder
Current Rating: 4 A
Contact Plating: Copper / Nickel / Gold
Shell Plating: Chrome
Factory Pack Quantity: 150
Voltage Rating: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.82
  10: $8.36
  25: $7.81
  50: $7.43
  100: $7.10
  200: $6.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
ATMEGA8515-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
F4100-400
Standard Clock Oscillators SMD 3.3V 40MHz
Fox
1: $2.36
151-202-RC
Test Points SM YEL TERM
Kobiconn
1: $0.30
FFA.00.250.CTAC29
Circular Push Pull Connectors 2.4mm to 2.8mm MALE ...
LEMO
1: $14.54
ABF.00.250.CTA
RF Adapters - Between Series BNC ADAPTER 50 OHM
LEMO
1: $27.31
IMS05BH562K
Fixed Inductors SL/GN/BU/RD/SL 5.6mH
Vishay/Dale
1: $3.11
291-47-RC
Carbon Film Resistors - Through Hole 47ohms 0.05
Xicon
1: $0.10
GMA.1B.065.DN
Circular Push Pull Connectors 6.5mm to 7.0mm dia. ...
LEMO
1: $3.32
MAX4314ESD+
Video Amplifiers MultiCh Video MUX-Amp
Maxim Integrated
1: $8.19
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
GCA.00.255.LT
Circular Push Pull Connectors GROUNDING WASHER
LEMO
1: $0.44
CRCW06034K75FKEA
Thick Film Resistors - SMD 1/10watt 4.75Kohms1% 1%
Vishay/Dale
1: $0.22
HCTL-2017-A00
Encoders, Decoders, Multiplexers & Demultiplexers ...
Avago Technologies
1: $18.97
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $2.25
PX0844/B/0M50/B
USB Connectors USB B TO B
Bulgin
1: $21.86

682250431