|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-EPL00250NTN
Manufacturer Part #:

EPL.00.250.NTN

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RA PC/MNT 50 OHM NIM-CAMAC CONN.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: Connectors
Gender: Plug
Impedance: 50 Ohms
Polarity: Standard
Orientation: Straight
Body Material: Brass
Body Style: Right Angle
Brand: LEMO
Contact Material: Brass
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 260 C
Series: 00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 701,052
C3225X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,082
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,495
08051A301FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,359
ACPL-M61L-000E High Speed Optocouplers 4,882
AD5443YRMZ Digital to Analog Converters - DAC 273
TPIC6C595DR Counter Shift Registers 2,892
BAV99LT1G Diodes - General Purpose, Power, Switching 84,591
742792097 EMI Filter Beads, Chips & Arrays 22,414
08055A151FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,001
Real Time Availability
Stock:
494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.62
  10: $17.30
  25: $15.97
  50: $15.08
  100: $13.30
  250: $12.42
  500: $12.15
  1,000: $11.53
  2,500: Quote

To add to a project, please Log In.

682250431 116245381 143080215 172639243 167858023 197686488