|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-EGWLMU2AXPP
Manufacturer Part #:

EGW.LM.U2A.XPP

Manufacturer:

Description:
USB Connectors FIXD RECP FEM TO FEM USB SOCKET
Mouser Online Catalog Page 1,491, Mouser Online Catalog
PDF Page 1,491, PDF Catalog Page
EGW.LM.U2A.XPP Datasheet EGW.LM.U2A.XPP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: USB Connectors
Product: USB Type A Connectors
Gender: Female
Standard: USB 2.0
Termination Style: Solder
Number of Contacts: 4 Contact
Number of Ports: 2 Port
Brand: LEMO
Connector Type: Type A
Contact Material: Aluminum Alloy
Contact Plating: Nickel
IP Rating: IP68
Mounting Angle: Straight
Mounting Style: Cable
Packaging: Bulk
Series: LM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KRPA-11DG-24 General Purpose Relays 373
RS-75-24 Switching Power Supplies 315
RS-75-5 Switching Power Supplies 131
755 Lamps 3,424
SJT505404 Circular MIL Spec Connector 13
UF1004-T Rectifiers 4,190
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$223.83
2:
$221.01
5:
$218.26
10:
$216.36
25:
$204.41
50:
$193.98

To add to a project, please Log In.

165954354 112251026 133542889 112182318 172639243 183625030 143080215 152174287 167858023 130384806