Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-EGWLMU2AXPL
Manufacturer Part #:

EGW.LM.U2A.XPL

Manufacturer:

Description: USB Connectors USB FIXED RECEPTACLE SOLDER CONT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,495, Mouser Enhanced Catalog
PDF Page 1,495, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product: USB Type A Connectors
Standard: USB 2.0
Number of Ports: 1
Number of Positions / Contacts: 4
Gender: Female
Mounting Style: Cable
Termination Style: Solder
Connector Type: Type A
Contact Material: Aluminum Alloy
Contact Plating: Nickel
IP Rating: IP 68
Mounting Angle: Straight
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.13
  5: $192.71
  10: $186.69
  25: $181.03
  50: $175.71
  100: Quote
 
 
 

To add to a project, please Log In.

165954354 128653480