|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-EGG2B305CYM
Manufacturer Part #:

EGG.2B.305.CYM

Manufacturer:

Description:
Circular Push Pull Connectors RECP SIZE 2 5-PIN FML CRIMP NO COLLET
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: LEMO
Product: Connectors
Connector Type: Receptacle
Contact Gender: Socket (Female)
Number of Contacts: 5
Shell Size: 2
Mounting Style: Cable
Termination Style: Crimp
Series: 2B
Contact Plating: Gold
Current Rating: 14 A
Shell Material: Metal
Shell Plating: Chrome
Factory Pack Quantity: 1
Voltage Rating: 2.15 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.49
2:
$47.02
5:
$45.55
10:
$44.08
25:
$42.57
50:
$41.14
100:
$39.67
250:
$36.73

To add to a project, please Log In.

130319382 143080215 120954915 172639243 178365471 157260665 167858023