|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-EGG00304CLL
Manufacturer Part #:

EGG.00.304.CLL

Manufacturer:

Description:
Circular Push Pull Connectors RECP SIZE 00 4-PIN FEMALE SLDR
Mouser Online Catalog Page 2,661, Mouser Online Catalog
PDF Page 2,661, PDF Catalog Page
EGG.00.304.CLL Datasheet EGG.00.304.CLL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: LEMO
Product: Connectors
Connector Type: Receptacle
Contact Gender: Socket (Female)
Number of Contacts: 4
Mounting Style: Cable
Termination Style: Solder
Series: 00
Packaging: Bulk
Contact Plating: Copper, Nickel, Gold
Current Rating: 2 A
Shell Plating: Chrome
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,535
ADG1414BCPZ-REEL7 Analog Switch ICs 1,679
EGG.0B.302.CLL Circular Push Pull Connectors 587
FGG.00.304.CLAD35 Circular Push Pull Connectors 17
FHG.0B.304.CLAD52 Circular Push Pull Connectors 6
FGG.00.304.CLAD35Z Circular Push Pull Connectors 25
FGG.00.304.CLAD22Z Circular Push Pull Connectors 19
FGG.0B.304.CLAD21Z Circular Push Pull Connectors 3
ECG.00.304.CLN Circular Push Pull Connectors 4
Real Time Availability
Stock:
111 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.01
5:
$25.74
10:
$25.28
25:
$23.47
50:
$22.71
100:
$21.95
250:
$20.74
500:
$20.13

To add to a project, please Log In.

143080215 167858023 172639243 178365471 130319382