|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-ECG0B305CLL
Manufacturer Part #:

ECG.0B.305.CLL

Manufacturer:

Description:
Circular Push Pull Connectors FIXED RECEPTACLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Fixed Socket (Receptacle)
Contact Gender: Socket (Female)
Number of Contacts: 5
Mounting Style: Panel
Termination Style: Solder
Series: 0B
Packaging: Bulk
Brand: LEMO
Current Rating: 6.5 A
Shell Material: Metal
Shell Plating: Chrome
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FGG.0T.305.KLAC50Z Circular Push Pull Connectors 18
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
1932258-1 USB Connectors 5,528
5748676-3 D-Sub Backshells 2,120
1331 Heavy Duty Power Connectors 918
43030-0009 Headers & Wire Housings 132,083
SS-10GL13T Basic / Snap Action Switches 185
1327G5 Heavy Duty Power Connectors 796
MS12AFG01 Slide Switches 19
ERJ-8ENF2611V Thick Film Resistors - SMD 23,080
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.19
5:
$24.99
10:
$24.54
25:
$22.78
50:
$22.05
100:
$21.31
250:
$20.13
500:
$19.55

To add to a project, please Log In.

143080215 167858023 108018672 157260665 172639243 178365471 130319382