Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-DCF911312LT
Manufacturer Part #:

DCF.91.131.2LT

Manufacturer:

Description:
Hand Tools B-SERIES M/F XTRACTR FOR 1.3mm CRIMP CONT
Mouser Online Catalog Page 2,805, Mouser Online Catalog
PDF Page 2,805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: Hand Tools
RoHS: RoHS Compliant Details
Brand: LEMO
Product: Extraction Tools
Type: Crimp Contact
Description/Function: For male and female contacts
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.41
  2: $69.25
  5: $67.09
  10: $64.92
  25: $62.70
  50: $60.59
  100: $58.42
  250: Quote

To add to a project, please Log In.

103473579 185009833 199936611 127732640 195415359