Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
736-CKBM19GLLG
Manufacturer Part #:

CKB.M19.GLLG

Manufacturer:

Description: Circular Push Pull Connectors FIXED RECEPTACLE
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: P
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 19
Mounting Style: Panel
Termination Style: Solder
Shell Material: Plastic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.74
  10: $64.17
  25: $60.96
  50: $58.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EGG.1B.310.CLL
Circular Push Pull Connectors RECP SIZE 1 10-PIN F ...
LEMO
1: $39.81
GMA.1B.030.DG
Circular Push Pull Connectors BEND REFLIF
LEMO
1: $3.99
FGG.1B.310.CLAD42
Circular Push Pull Connectors STRAIGHT PLUG MALE W ...
LEMO
1: $56.34
PKH.M1.0GL.AA
Circular Push Pull Connectors 10P FIX RCPT SOLDER ...
LEMO
1: $23.66
GMA.2B.080.DG
Circular Push Pull Connectors ACCESSORIES
LEMO
1: $5.27
PAG.M1.0GL.AC39R
Circular Push Pull Connectors 10P SOLDER STR PLUG ...
LEMO
1: $21.20
PAG.M0.9GL.AC39R
Circular Push Pull Connectors 9P SOLDER STR PLUG C ...
LEMO
1: $20.50
PLJ.M1.0SL.AG
Circular Push Pull Connectors 10P FIX RCPT SOLDER ...
LEMO
1: $34.02

000000001