|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
736-ABF00250CTA
Manufacturer Part #:

ABF.00.250.CTA

Manufacturer:

Description:
RF Adapters - Between Series BNC ADAPTER 50 OHM
Images are for reference only
See Product Specifications
Share |
Manufacturer: LEMO
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant Details
Side 1 RF Series: Lemo 00
Side 1 Gender: Plug (Male)
Side 1 Polarity: Normal
Side 2 RF Series: BNC
Side 2 Gender: Jack (Female)
Impedance: 50 Ohms
Shell Plating: Chrome
Body Material: Brass
Brand: LEMO
Adapter Style: Straight
Connector Type: Lemo 00 BNC
Packaging: Bulk
Series: 00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1296 RF Adapters - Between Series 59
ABA.00.250.NTL RF Adapters - Between Series 120
242185 RF Adapters - Between Series 228
31-208-RFX RF Adapters - Tee 665
DCA-20PC-6-DC1-RL-C Digital Panel Meters 62
FFA.00.250.CTAC29 Circular Push Pull Connectors 155
3283 RF Adapters - In Series 168
RMA.00.250.NTM Circular Push Pull Connectors 23
FTA.00.250.CTF Circular Push Pull Connectors 4
73-6300-10 RF Cable Assemblies 8
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.99
5:
$27.56
10:
$27.07
25:
$25.13
50:
$24.31
100:
$23.50
250:
$22.20
500:
$21.56

To add to a project, please Log In.

143080215 172639243 167858023